Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No821B005-173L401Copy
Manufacturer Standard Lead Time14 weeks
Order Code2679411
Product RangeQUIK-LOQ 821B Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY281.540 (CNY318.1402) |
| 5+ | CNY261.720 (CNY295.7436) |
| 10+ | CNY241.890 (CNY273.3357) |
| 25+ | CNY241.800 (CNY273.234) |
| 50+ | CNY241.270 (CNY272.6351) |
| 100+ | CNY240.740 (CNY272.0362) |
Price for:Each
Minimum: 1
Multiple: 1
CNY281.54 (CNY318.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No821B005-173L401Copy
Manufacturer Standard Lead Time14 weeks
Order Code2679411
Product RangeQUIK-LOQ 821B Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeQUIK-LOQ 821B Series
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP50
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
Push-Pull
Contact Material
Copper Alloy
IP Rating
IP50
Product Range
QUIK-LOQ 821B Series
Circular Connector Contact Type
Solder Pin
Connector Body Material
Brass Body
Contact Plating
Gold
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017161
