Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY322.170 (CNY364.0521) |
| 5+ | CNY281.900 (CNY318.547) |
| 10+ | CNY233.580 (CNY263.9454) |
| 25+ | CNY209.410 (CNY236.6333) |
| 50+ | CNY193.300 (CNY218.429) |
| 100+ | CNY189.440 (CNY214.0672) |
Price for:Each
Minimum: 1
Multiple: 1
CNY322.17 (CNY364.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No821B005-103R001Copy
Order Code2679410
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Plug
Circular Connector Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP50
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Solder Pin
Connector Body Material
Brass Body
Contact Plating
Gold
Circular Connector Shell Style
Panel Mount Plug
Coupling Style
Push-Pull
Contact Material
Copper Alloy
IP Rating
IP50
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010811
