Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY348.740 (CNY394.0762) |
| 5+ | CNY305.150 (CNY344.8195) |
| 10+ | CNY252.840 (CNY285.7092) |
| 25+ | CNY226.680 (CNY256.1484) |
| 50+ | CNY209.240 (CNY236.4412) |
| 100+ | CNY205.060 (CNY231.7178) |
Price for:Each
Minimum: 1
Multiple: 1
CNY348.74 (CNY394.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No821B004-213R001Copy
Order Code2679407
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP50
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Push-Pull
Contact Material
Copper Alloy
IP Rating
IP50
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Material
Brass Body
Contact Plating
Gold
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009299
