Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No821B004-173L401Copy
Manufacturer Standard Lead Time14 weeks
Order Code2679404
Product RangeQUIK-LOQ 821B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 18+ | CNY220.900 (CNY249.617) |
| 50+ | CNY207.070 (CNY233.9891) |
| 100+ | CNY200.190 (CNY226.2147) |
| 250+ | CNY189.180 (CNY213.7734) |
Price for:Each
Minimum: 18
Multiple: 18
CNY3,976.20 (CNY4,493.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No821B004-173L401Copy
Manufacturer Standard Lead Time14 weeks
Order Code2679404
Product RangeQUIK-LOQ 821B Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeQUIK-LOQ 821B Series
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingNickel
Contact PlatingGold
IP RatingIP50
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
Push-Pull
Connector Body Plating
Nickel
IP Rating
IP50
Product Range
QUIK-LOQ 821B Series
Circular Connector Contact Type
Solder Pin
Connector Body Material
Brass Body
Contact Plating
Gold
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017085
