Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No821B003-273L501Copy
Manufacturer Standard Lead Time14 weeks
Order Code2679402
Product RangeQUIK-LOQ 821B Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY382.490 (CNY432.2137) |
| 5+ | CNY334.680 (CNY378.1884) |
| 10+ | CNY277.310 (CNY313.3603) |
| 25+ | CNY248.620 (CNY280.9406) |
| 50+ | CNY243.650 (CNY275.3245) |
| 100+ | CNY238.680 (CNY269.7084) |
Price for:Each
Minimum: 1
Multiple: 1
CNY382.49 (CNY432.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No821B003-273L501Copy
Manufacturer Standard Lead Time14 weeks
Order Code2679402
Product RangeQUIK-LOQ 821B Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeQUIK-LOQ 821B Series
Circular Connector Shell StyleCable Mount Receptacle
Circular Connector Contact TypeSolder Socket
Coupling StylePush-Pull
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP50
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Coupling Style
Push-Pull
Contact Plating
Gold
Product Range
QUIK-LOQ 821B Series
Circular Connector Contact Type
Solder Socket
Contact Material
Copper Alloy
IP Rating
IP50
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866
