Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.560 (CNY223.2428) |
| 10+ | CNY173.280 (CNY195.8064) |
| 25+ | CNY158.970 (CNY179.6361) |
| 100+ | CNY157.820 (CNY178.3366) |
| 250+ | CNY156.230 (CNY176.5399) |
| 500+ | CNY153.640 (CNY173.6132) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.56 (CNY223.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No820B005-213R001Copy
Order Code2679380
Technical Datasheet
Connector TypeStandard Circular Connector
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingNickel
Contact PlatingGold
IP RatingIP50
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Material
Brass Body
Contact Plating
Gold
Coupling Style
Push-Pull
Connector Body Plating
Nickel
IP Rating
IP50
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00756
