Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY193.680 (CNY218.8584) |
| 10+ | CNY169.700 (CNY191.761) |
| 25+ | CNY154.630 (CNY174.7319) |
| 100+ | CNY153.330 (CNY173.2629) |
| 250+ | CNY151.740 (CNY171.4662) |
| 500+ | CNY149.220 (CNY168.6186) |
Price for:Each
Minimum: 1
Multiple: 1
CNY193.68 (CNY218.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No820B005-103R001Copy
Order Code2679376
Technical Datasheet
Connector TypeStandard Circular Connector
Coupling StylePush-Pull
Connector Body MaterialBrass Body
IP RatingIP50
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Material
Brass Body
SVHC
No SVHC (27-Jun-2024)
Coupling Style
Push-Pull
IP Rating
IP50
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938
