Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No820B004-213R001Copy
Manufacturer Standard Lead Time14 weeks
Order Code2679373
Product RangeQUIK-LOQ 820B Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.710 (CNY216.6323) |
| 10+ | CNY168.110 (CNY189.9643) |
| 25+ | CNY154.630 (CNY174.7319) |
| 100+ | CNY153.330 (CNY173.2629) |
| 250+ | CNY151.740 (CNY171.4662) |
| 500+ | CNY149.310 (CNY168.7203) |
Price for:Each
Minimum: 1
Multiple: 1
CNY191.71 (CNY216.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No820B004-213R001Copy
Manufacturer Standard Lead Time14 weeks
Order Code2679373
Product RangeQUIK-LOQ 820B Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeQUIK-LOQ 820B Series
Circular Connector Shell StylePanel Mount Receptacle
Coupling StylePush-Pull
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP50
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Plating
Nickel
Contact Plating
Gold
Product Range
QUIK-LOQ 820B Series
Coupling Style
Push-Pull
Contact Material
Copper Alloy
IP Rating
IP50
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00446
