Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No820B003-213R001Copy
Manufacturer Standard Lead Time14 weeks
Order Code2679366
Product RangeQUIK-LOQ 820B Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.010 (CNY207.9313) |
| 10+ | CNY160.800 (CNY181.704) |
| 25+ | CNY145.880 (CNY164.8444) |
| 100+ | CNY145.800 (CNY164.754) |
| 250+ | CNY144.130 (CNY162.8669) |
| 500+ | CNY137.960 (CNY155.8948) |
Price for:Each
Minimum: 1
Multiple: 1
CNY184.01 (CNY207.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No820B003-213R001Copy
Manufacturer Standard Lead Time14 weeks
Order Code2679366
Product RangeQUIK-LOQ 820B Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeQUIK-LOQ 820B Series
No. of Contacts3Contacts
Circular Connector Contact TypePCB Socket
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingNickel
Contact PlatingGold
IP RatingIP50
Technical Specifications
Connector Type
Standard Circular Connector
No. of Contacts
3Contacts
Coupling Style
Push-Pull
Connector Body Plating
Nickel
IP Rating
IP50
Product Range
QUIK-LOQ 820B Series
Circular Connector Contact Type
PCB Socket
Connector Body Material
Brass Body
Contact Plating
Gold
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938
