Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No820B002-173L501Copy
Manufacturer Standard Lead Time16 weeks
Order Code4242684
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY250.560 (CNY283.1328) |
| 5+ | CNY233.050 (CNY263.3465) |
| 10+ | CNY215.540 (CNY243.5602) |
| 25+ | CNY207.790 (CNY234.8027) |
| 50+ | CNY200.040 (CNY226.0452) |
| 100+ | CNY190.490 (CNY215.2537) |
Price for:Each
Minimum: 1
Multiple: 1
CNY250.56 (CNY283.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No820B002-173L501Copy
Manufacturer Standard Lead Time16 weeks
Order Code4242684
Technical Datasheet
Connector TypeStandard Circular Connector
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP50
SVHCLead
Technical Specifications
Connector Type
Standard Circular Connector
Contact Plating
Gold
SVHC
Lead
Contact Material
Copper Alloy
IP Rating
IP50
Legislation and Environmental
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0252
