Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No774-E25-213R461Copy
Order Code2902911
Product RangeSeal-D 774-E Series
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY193.780 (CNY218.9714) |
| 10+ | CNY164.760 (CNY186.1788) |
| 25+ | CNY146.940 (CNY166.0422) |
| 100+ | CNY131.190 (CNY148.2447) |
| 250+ | CNY128.070 (CNY144.7191) |
| 500+ | CNY124.950 (CNY141.1935) |
Price for:Each
Minimum: 1
Multiple: 1
CNY193.78 (CNY218.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No774-E25-213R461Copy
Order Code2902911
Product RangeSeal-D 774-E Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeSeal-D 774-E Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
No. of Contacts
25Contacts
Contact Termination Type
Solder
Product Range
Seal-D 774-E Series
D Sub Shell Size
DB
Connector Body Material
Steel Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
