Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No380-025-103L001Copy
Manufacturer Standard Lead Time44 weeks
Order Code4683824
Product Range380 Series
Your Part Number
124 In Stock
Need more?
124 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.830 (CNY195.2979) |
| 10+ | CNY146.870 (CNY165.9631) |
| 25+ | CNY135.950 (CNY153.6235) |
| 100+ | CNY125.030 (CNY141.2839) |
| 250+ | CNY121.500 (CNY137.295) |
| 500+ | CNY115.710 (CNY130.7523) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.83 (CNY195.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No380-025-103L001Copy
Manufacturer Standard Lead Time44 weeks
Order Code4683824
Product Range380 Series
Technical Datasheet
D Sub Connector TypeMicro D
Product Range380 Series
No. of Contacts25Contacts
D Sub Shell Size-
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
D Sub Connector Type
Micro D
Product Range
380 Series
D Sub Shell Size
-
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
Phosphor Bronze
Connector Body Material
Zinc Alloy Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
