Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No380-009-213L001Copy
Manufacturer Standard Lead Time36 weeks
Order Code2124435
Product Range380 Series
Your Part Number
226 In Stock
Need more?
226 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.940 (CNY119.7122) |
| 10+ | CNY105.770 (CNY119.5201) |
| 25+ | CNY99.860 (CNY112.8418) |
| 100+ | CNY96.420 (CNY108.9546) |
| 250+ | CNY84.400 (CNY95.372) |
| 500+ | CNY82.720 (CNY93.4736) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.94 (CNY119.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No380-009-213L001Copy
Manufacturer Standard Lead Time36 weeks
Order Code2124435
Product Range380 Series
Technical Datasheet
D Sub Connector TypeMicro D
Product Range380 Series
No. of Contacts9Contacts
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
SVHCLead (27-Jun-2024)
Product Overview
The 380-009-213L001 is a 9-way Female 1.27mm pitch Micro-D Vertical PCB Mount with nickel-plated zinc alloy shell, gold-plated beryllium copper contacts, bright tin-plated solder and thermoplastic insulation. Micro-miniature size offers economical solutions for commercial applications. Metal interface allows grounding for improved mechanical & electrical shield conditions.
- Intermateable with most competitors products
- 1A Current rating
- 45mΩ Contact resistance
- 1000MΩ at 500VDC Insulation resistance
- -55 to +85°C Temperature range
Applications
Industrial
Technical Specifications
D Sub Connector Type
Micro D
Product Range
380 Series
Contact Termination Type
Solder
Contact Material
Beryllium Copper
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Gender
Receptacle
No. of Contacts
9Contacts
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (27-Jun-2024)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
