Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No172-E37-103R001Copy
Manufacturer Standard Lead Time14 weeks
Order Code2471354
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 240+ | CNY45.290 (CNY51.1777) |
| 500+ | CNY44.050 (CNY49.7765) |
| 1000+ | CNY38.110 (CNY43.0643) |
Price for:Each
Minimum: 240
Multiple: 240
CNY10,869.60 (CNY12,282.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No172-E37-103R001Copy
Manufacturer Standard Lead Time14 weeks
Order Code2471354
Technical Datasheet
D Sub Shell SizeDC
Contact Termination TypeSolder Cup
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Shell Size
DC
Contact Material
Brass
Connector Body Material
Steel Body
Contact Termination Type
Solder Cup
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
