Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No172-E09-213R011Copy
Manufacturer Standard Lead Time20 weeks
Order Code4230064
Product Range172-E M Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.120 (CNY45.3356) |
| 10+ | CNY34.080 (CNY38.5104) |
| 100+ | CNY28.950 (CNY32.7135) |
| 250+ | CNY26.730 (CNY30.2049) |
| 500+ | CNY25.520 (CNY28.8376) |
| 1000+ | CNY24.300 (CNY27.459) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.12 (CNY45.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No172-E09-213R011Copy
Manufacturer Standard Lead Time20 weeks
Order Code4230064
Product Range172-E M Series
Technical Datasheet
D Sub Connector TypeStandard
Product Range172-E M Series
No. of Contacts9Contacts
Contact Termination TypeThrough Hole
Connector MountingPanel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead (27-Jun-2024)
Technical Specifications
D Sub Connector Type
Standard
No. of Contacts
9Contacts
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Product Range
172-E M Series
Contact Termination Type
Through Hole
Contact Material
Brass
SVHC
Lead (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006932
