Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No171-015-103L011Copy
Manufacturer Standard Lead Time37 weeks
Order Code2294228
Product Range171 Series
Your Part Number
8 In Stock
240 more incoming. You can reserve stock now
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.320 (CNY28.6116) |
| 10+ | CNY21.530 (CNY24.3289) |
| 100+ | CNY19.220 (CNY21.7186) |
| 250+ | CNY17.210 (CNY19.4473) |
| 500+ | CNY16.340 (CNY18.4642) |
| 1000+ | CNY15.910 (CNY17.9783) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.32 (CNY28.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No171-015-103L011Copy
Manufacturer Standard Lead Time37 weeks
Order Code2294228
Product Range171 Series
Technical Datasheet
D Sub Connector TypeStandard
Product Range171 Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (27-Jun-2024)
Product Overview
The 171 series high performance Dip Solder D-sub Connectors with stamped contacts. It has brass male pins contact, phosphor bronze female pins contact with gold flash on entire contact-plating, glass-filled thermoplastic insulator and steel, nickel plated shell.
- Available in 9, 15, 25, 37 and 50 industry sizes/positions
- Non-removable contacts
- Nickel shells have indents to provide grounding and additional retention
- Optional mounting hardware available
- UL94V-0 Flammability
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
171 Series
D Sub Shell Size
DA
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (27-Jun-2024)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Alternatives for 171-015-103L011
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0067
