Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No171-015-103L001Copy
Manufacturer Standard Lead Time37 weeks
Order Code2294227
Product Range171 Series
Your Part Number
168 In Stock
850 more incoming. You can reserve stock now
168 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.780 (CNY16.7014) |
| 10+ | CNY11.770 (CNY13.3001) |
| 100+ | CNY10.640 (CNY12.0232) |
| 500+ | CNY9.520 (CNY10.7576) |
| 1000+ | CNY9.000 (CNY10.170) |
| 2500+ | CNY8.510 (CNY9.6163) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.78 (CNY16.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No171-015-103L001Copy
Manufacturer Standard Lead Time37 weeks
Order Code2294227
Product Range171 Series
Technical Datasheet
D Sub Connector TypeStandard
Product Range171 Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 171-015-103L001 is a 15-way Male Solder Cup D-sub Connector, 171 series, with nickel-plated shell, gold-plated brass contacts and glass-filled PBT insulation. Nickel shell has indents to provide grounding and additional retention.
- Black colour insulator
- Non-removable contacts
- High performance stamped contacts
- UL94V-0 Flammability rating
- 5A Current rating
- 15mΩ Contact resistance
- 1000MΩ Insulation resistance
- 500VAC Voltage rating (for a minute)
- -50 to +100°C Temperature range
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
171 Series
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Alternatives for 171-015-103L001
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0061
