Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No162-000-925R000Copy
Manufacturer Standard Lead Time16 weeks
Order Code2471501
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY3.450 (CNY3.8985) |
| 500+ | CNY3.290 (CNY3.7177) |
| 1000+ | CNY2.740 (CNY3.0962) |
Price for:Each
Minimum: 250
Multiple: 250
CNY862.50 (CNY974.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No162-000-925R000Copy
Manufacturer Standard Lead Time16 weeks
Order Code2471501
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Grommet TypeOpen Sleeved
Cable Diameter Min4.7mm
Cable Diameter Max8.23mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Grommet Type
Open Sleeved
Cable Diameter Max
8.23mm
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (14-Jun-2023)
Cable Diameter Min
4.7mm
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005715
