Print Page
Image is for illustrative purposes only. Please refer to product description.

39 In Stock
Need more?
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.900 (CNY12.317) |
| 10+ | CNY9.300 (CNY10.509) |
| 100+ | CNY7.930 (CNY8.9609) |
| 500+ | CNY7.050 (CNY7.9665) |
| 1000+ | CNY6.700 (CNY7.571) |
| 2500+ | CNY6.290 (CNY7.1077) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.90 (CNY12.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No162-000-037R000
Order Code2471476
Technical Datasheet
Grommet TypeOpen Sleeved
Cable Diameter Min7.62mm
Cable Diameter Max12.45mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product Range-
Technical Specifications
Grommet Type
Open Sleeved
Cable Diameter Max
12.45mm
Mounting Hole Dia
-
Grommet Colour
Black
Cable Diameter Min
7.62mm
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008891
