Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoR200A4-051-D0550.Copy
Order Code2852123
Product RangeR200 Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,212.840 (CNY2,500.5092) |
| 5+ | CNY2,155.340 (CNY2,435.5342) |
| 10+ | CNY2,097.840 (CNY2,370.5592) |
| 25+ | CNY2,040.340 (CNY2,305.5842) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,212.84 (CNY2,500.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoR200A4-051-D0550.Copy
Order Code2852123
Product RangeR200 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Noise Rating67dBA
Power Connection Type4 Lead Wires, Locked Rotor
IP Rating-
Air Flow - m3/min1002m³/min
Product RangeR200 Series
Technical Specifications
Supply Voltage VDC
24V
Noise Rating
67dBA
IP Rating
-
Product Range
R200 Series
Fan Frame Type
Circular
Power Connection Type
4 Lead Wires, Locked Rotor
Air Flow - m3/min
1002m³/min
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.740275
