Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4712KL-05W-B40-P00...Copy
Manufacturer Standard Lead Time15 weeks
Order Code1145306
Product Range4712KL Series
Your Part Number
405 In Stock
130 more incoming. You can reserve stock now
405 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY227.910 (CNY257.5383) |
| 5+ | CNY212.880 (CNY240.5544) |
| 10+ | CNY204.050 (CNY230.5765) |
| 25+ | CNY194.070 (CNY219.2991) |
| 50+ | CNY190.160 (CNY214.8808) |
| 100+ | CNY186.320 (CNY210.5416) |
| 250+ | CNY182.410 (CNY206.1233) |
| 5000+ | CNY178.570 (CNY201.7841) |
Price for:Each
Minimum: 1
Multiple: 1
CNY227.91 (CNY257.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4712KL-05W-B40-P00...Copy
Manufacturer Standard Lead Time15 weeks
Order Code1145306
Product Range4712KL Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM112CFM
Noise Rating47dBA
Power Rating8.16W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating340mA
IP Rating-
Air Flow - m3/min3.17m³/min
Product Range4712KL Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
47dBA
Rated Speed
3100rpm
Current Rating
340mA
Air Flow - m3/min
3.17m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
112CFM
Power Rating
8.16W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
4712KL Series
Technical Docs (1)
Alternatives for 4712KL-05W-B40-P00...
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.990645
