Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4712KL-04W-B50-P00Copy
Order Code4529406
Product Range4712KL Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4712KL-04W-B50-P00Copy
Order Code4529406
Product Range4712KL Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM116.4CFM
Noise Rating50.5dBA
Power Rating10.2W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating850mA
IP Rating-
Air Flow - m3/min3.3m³/min
Product Range4712KL Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 4712KL-04W-B50-P00
1 Product Found
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
50.5dBA
Rated Speed
3300rpm
Current Rating
850mA
Air Flow - m3/min
3.3m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
116.4CFM
Power Rating
10.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
4712KL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
