Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4710KL-05W-B59-E00Copy
Order Code2803314
Product Range4710KL Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4710KL-05W-B59-E00Copy
Order Code2803314
Product Range4710KL Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25.5mm
Bearing TypeBall Bearing
Air Flow - CFM114.7CFM
Noise Rating41.5dBA
Power Rating6.96W
Rated Speed2800rpm
Power Connection Type3 Lead Wires, Locked Rotor
Current Rating290mA
IP Rating-
Air Flow - m3/min3.25m³/min
Product Range4710KL Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 4710KL-05W-B59-E00
1 Product Found
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
41.5dBA
Rated Speed
2800rpm
Current Rating
290mA
Air Flow - m3/min
3.25m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25.5mm
Air Flow - CFM
114.7CFM
Power Rating
6.96W
Power Connection Type
3 Lead Wires, Locked Rotor
IP Rating
-
Product Range
4710KL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106313
