Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2404KL-04W-B50-B00Copy
Order Code1545806
Product Range2404KL
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.170 (CNY132.4021) |
| 5+ | CNY112.550 (CNY127.1815) |
| 10+ | CNY104.780 (CNY118.4014) |
| 20+ | CNY98.620 (CNY111.4406) |
| 50+ | CNY93.690 (CNY105.8697) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.17 (CNY132.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2404KL-04W-B50-B00Copy
Order Code1545806
Product Range2404KL
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM19CFM
Noise Rating36dBA
Power Rating3.24W
Rated Speed4800rpm
Power Connection Type2 Lead Wires
Current Rating270mA
IP Rating-
Air Flow - m3/min0.54m³/min
Product Range2404KL
SVHCNo SVHC (17-Dec-2015)
Alternatives for 2404KL-04W-B50-B00
1 Product Found
Product Overview
The 2404KL-04W-B50-B00 is a 12VDC Axial Fan with ball bearing and wire leaded power connection. This K-series axial fan comes with plastic (black) casing and impeller. UL1061, 26AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model ribbed mounting. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 4800RPM Speed rating
- -10 to 70°C Operating temperature range
- 3.24W Rated power
- 0.12"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Auto restart
- Polarity protection
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
36dBA
Rated Speed
4800rpm
Current Rating
270mA
Air Flow - m3/min
0.54m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
19CFM
Power Rating
3.24W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
2404KL
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
