Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2004KL-04W-B59-B00Copy
Manufacturer Standard Lead Time28 weeks
Order Code4036765
Your Part Number
123 In Stock
Need more?
123 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.290 (CNY139.3177) |
| 5+ | CNY118.570 (CNY133.9841) |
| 10+ | CNY113.790 (CNY128.5827) |
| 25+ | CNY107.920 (CNY121.9496) |
| 50+ | CNY104.420 (CNY117.9946) |
| 100+ | CNY97.270 (CNY109.9151) |
| 250+ | CNY95.320 (CNY107.7116) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.29 (CNY139.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2004KL-04W-B59-B00Copy
Manufacturer Standard Lead Time28 weeks
Order Code4036765
Technical Datasheet
Fan Frame Size50mm
External Depth10mm
Bearing TypeBall Bearing
Power Rating1.2W
Current Rating100mA
IP Rating-
Technical Specifications
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Current Rating
100mA
External Depth
10mm
Power Rating
1.2W
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
