Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2004KL-01W-B59-B00Copy
Manufacturer Standard Lead Time28 weeks
Order Code4036764
Product Range2004KL Series
Your Part Number
254 In Stock
Need more?
254 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.650 (CNY155.5445) |
| 5+ | CNY134.890 (CNY152.4257) |
| 10+ | CNY132.120 (CNY149.2956) |
| 25+ | CNY129.360 (CNY146.1768) |
| 50+ | CNY126.660 (CNY143.1258) |
| 100+ | CNY123.900 (CNY140.007) |
| 250+ | CNY121.140 (CNY136.8882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.65 (CNY155.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2004KL-01W-B59-B00Copy
Manufacturer Standard Lead Time28 weeks
Order Code4036764
Product Range2004KL Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth10mm
Power Rating1.5W
Current Rating300mA
Product Range2004KL Series
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
50mm
Power Rating
1.5W
Product Range
2004KL Series
Fan Frame Type
Square
External Depth
10mm
Current Rating
300mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
