Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No1608VL-05W-B69-B50Copy
Order Code2983506
Product Range1608VL Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No1608VL-05W-B69-B50Copy
Order Code2983506
Product Range1608VL Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM11.3CFM
Noise Rating34.6dBA
Power Rating2.4W
Rated Speed9500rpm
Power Connection Type3 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min0.32m³/min
Product Range1608VL Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
34.6dBA
Rated Speed
9500rpm
Current Rating
100mA
Air Flow - m3/min
0.32m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
11.3CFM
Power Rating
2.4W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
1608VL Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
