Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15050VA-24P-EA-00Copy
Manufacturer Standard Lead Time27 weeks
Order Code3642826
Product Range15050VA
Your Part Number
1 In Stock
40 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY759.550 (CNY858.2915) |
| 5+ | CNY675.380 (CNY763.1794) |
| 10+ | CNY591.210 (CNY668.0673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY759.55 (CNY858.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15050VA-24P-EA-00Copy
Manufacturer Standard Lead Time27 weeks
Order Code3642826
Product Range15050VA
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size150mm
External Depth50mm
Bearing TypeBall Bearing
Air Flow - CFM282CFM
Noise Rating62dB
Power Rating26.4W
Power Connection Type4 Lead Wires
Current Rating1.1A
Air Flow - m3/min8m³/min
Product Range15050VA
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
150mm
Bearing Type
Ball Bearing
Noise Rating
62dB
Power Connection Type
4 Lead Wires
Air Flow - m3/min
8m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
50mm
Air Flow - CFM
282CFM
Power Rating
26.4W
Current Rating
1.1A
Product Range
15050VA
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75
