Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15050VA-24N-EA-00Copy
Manufacturer Standard Lead Time26 weeks
Order Code3889308
Your Part Number
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY736.840 (CNY832.6292) |
| 5+ | CNY671.050 (CNY758.2865) |
| 10+ | CNY605.190 (CNY683.8647) |
| 25+ | CNY573.510 (CNY648.0663) |
| 50+ | CNY541.830 (CNY612.2679) |
| 100+ | CNY530.970 (CNY599.9961) |
| 250+ | CNY520.120 (CNY587.7356) |
Price for:Each
Minimum: 1
Multiple: 1
CNY736.84 (CNY832.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15050VA-24N-EA-00Copy
Manufacturer Standard Lead Time26 weeks
Order Code3889308
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Bearing TypeBall Bearing
Noise Rating60dB
Power Rating21.6W
Power Connection Type2 Lead Wires
Current Rating900mA
IP Rating-
Technical Specifications
Supply Voltage VDC
24V
Bearing Type
Ball Bearing
Power Rating
21.6W
Current Rating
900mA
Fan Frame Type
Rectangular with Rounded Ends
Noise Rating
60dB
Power Connection Type
2 Lead Wires
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792
