Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15038PB-B3J-EA-00Copy
Manufacturer Standard Lead Time27 weeks
Order Code4138939
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY518.500 (CNY585.905) |
| 5+ | CNY482.840 (CNY545.6092) |
| 10+ | CNY447.250 (CNY505.3925) |
| 25+ | CNY411.590 (CNY465.0967) |
| 50+ | CNY387.060 (CNY437.3778) |
| 100+ | CNY374.390 (CNY423.0607) |
| 250+ | CNY366.900 (CNY414.597) |
Price for:Each
Minimum: 1
Multiple: 1
CNY518.50 (CNY585.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15038PB-B3J-EA-00Copy
Manufacturer Standard Lead Time27 weeks
Order Code4138939
Technical Datasheet
Fan Frame TypeCircular
Fan Frame Size150mm
External Depth38mm
Power Rating18W
Power Connection Type2 Lead Wires
Current Rating110mA
Technical Specifications
Fan Frame Type
Circular
External Depth
38mm
Power Connection Type
2 Lead Wires
Fan Frame Size
150mm
Power Rating
18W
Current Rating
110mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1512
