Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15038PB-A1L-EP-00Copy
Manufacturer Standard Lead Time18 weeks
Order Code2627605
Product Range15038PB Series
Your Part Number
45 In Stock
240 more incoming. You can reserve stock now
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY498.480 (CNY563.2824) |
| 5+ | CNY464.440 (CNY524.8172) |
| 10+ | CNY430.400 (CNY486.352) |
| 25+ | CNY396.360 (CNY447.8868) |
| 50+ | CNY372.900 (CNY421.377) |
| 100+ | CNY359.890 (CNY406.6757) |
| 250+ | CNY352.680 (CNY398.5284) |
Price for:Each
Minimum: 1
Multiple: 1
CNY498.48 (CNY563.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15038PB-A1L-EP-00Copy
Manufacturer Standard Lead Time18 weeks
Order Code2627605
Product Range15038PB Series
Technical Datasheet
Nominal Rated Voltage AC115V
External Depth38mm
Rated Speed3200rpm
Current Rating380mA
Operating Voltage Min-
Operating Voltage Max-
Static Pressure156.8Pa
Product Range15038PB Series
Technical Specifications
Nominal Rated Voltage AC
115V
Rated Speed
3200rpm
Operating Voltage Min
-
Static Pressure
156.8Pa
External Depth
38mm
Current Rating
380mA
Operating Voltage Max
-
Product Range
15038PB Series
Technical Docs (1)
Alternatives for 15038PB-A1L-EP-00
6 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.728482
