Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12038VE-12Q-GT-00Copy
Order Code3869800
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY448.270 (CNY506.5451) |
| 5+ | CNY408.710 (CNY461.8423) |
| 10+ | CNY369.080 (CNY417.0604) |
| 25+ | CNY347.800 (CNY393.014) |
| 50+ | CNY326.520 (CNY368.9676) |
| 100+ | CNY321.060 (CNY362.7978) |
Price for:Each
Minimum: 1
Multiple: 1
CNY448.27 (CNY506.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12038VE-12Q-GT-00Copy
Order Code3869800
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM215.77CFM
Noise Rating62dB
Power Rating27W
Rated Speed5700rpm
Power Connection Type3 Lead Wires
Current Rating2.25A
IP RatingIP68, IP69K
Air Flow - m3/min6.11m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
62dB
Rated Speed
5700rpm
Current Rating
2.25A
Air Flow - m3/min
6.11m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
215.77CFM
Power Rating
27W
Power Connection Type
3 Lead Wires
IP Rating
IP68, IP69K
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
