Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12038VE-12Q-GT-00.Copy
Order Code3801658
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY448.270 (CNY506.5451) |
| 5+ | CNY408.710 (CNY461.8423) |
| 10+ | CNY369.080 (CNY417.0604) |
| 25+ | CNY347.800 (CNY393.014) |
| 50+ | CNY326.520 (CNY368.9676) |
| 100+ | CNY321.060 (CNY362.7978) |
Price for:Each
Minimum: 1
Multiple: 1
CNY448.27 (CNY506.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12038VE-12Q-GT-00.Copy
Order Code3801658
Technical Datasheet
Supply Voltage VDC12V
Bearing TypeBall Bearing
Current Rating2.25A
IP RatingIP68, IP69K
Product Range-
Technical Specifications
Supply Voltage VDC
12V
Current Rating
2.25A
Product Range
-
Bearing Type
Ball Bearing
IP Rating
IP68, IP69K
Technical Docs (2)
Alternatives for 12038VE-12Q-GT-00.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
