Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12038VA-24R-FU-06Copy
Order Code3869776
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 40+ | CNY312.950 (CNY353.6335) |
| 100+ | CNY297.050 (CNY335.6665) |
| 250+ | CNY263.700 (CNY297.981) |
Price for:Each
Minimum: 40
Multiple: 40
CNY12,518.00 (CNY14,145.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12038VA-24R-FU-06Copy
Order Code3869776
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM243.7CFM
Noise Rating64dBA
Power Rating35.52W
Rated Speed6400rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating1.48A
IP Rating-
Air Flow - m3/min6.9m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
64dBA
Rated Speed
6400rpm
Current Rating
1.48A
Air Flow - m3/min
6.9m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
243.7CFM
Power Rating
35.52W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18144
