Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12038VA-24Q-EA-E0Copy
Order Code3794045
Product Range12038VA
Your Part Number
90 In Stock
120 more incoming. You can reserve stock now
90 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY313.110 (CNY353.8143) |
| 5+ | CNY297.890 (CNY336.6157) |
| 10+ | CNY282.660 (CNY319.4058) |
| 20+ | CNY277.010 (CNY313.0213) |
Price for:Each
Minimum: 1
Multiple: 1
CNY313.11 (CNY353.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12038VA-24Q-EA-E0Copy
Order Code3794045
Product Range12038VA
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM215.7CFM
Noise Rating63dB
Power Rating24.96W
Rated Speed5700rpm
Power Connection Type2 Lead Wires
Current Rating1.04A
IP Rating-
Air Flow - m3/min6.11m³/min
Product Range12038VA
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
63dB
Rated Speed
5700rpm
Current Rating
1.04A
Air Flow - m3/min
6.11m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
215.7CFM
Power Rating
24.96W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
12038VA
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37
