Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12038ME-48R-GK-01Copy
Order Code4218199
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY765.570 (CNY865.0941) |
| 5+ | CNY732.190 (CNY827.3747) |
| 10+ | CNY698.820 (CNY789.6666) |
| 25+ | CNY690.490 (CNY780.2537) |
| 50+ | CNY652.990 (CNY737.8787) |
| 100+ | CNY640.000 (CNY723.200) |
Price for:Each
Minimum: 1
Multiple: 1
CNY765.57 (CNY865.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12038ME-48R-GK-01Copy
Order Code4218199
Technical Datasheet
Supply Voltage VDC48V
Fan Frame Size120mm
Power Rating52.8W
Power Connection Type4 Lead Wires
Technical Specifications
Supply Voltage VDC
48V
Power Rating
52.8W
Fan Frame Size
120mm
Power Connection Type
4 Lead Wires
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
