Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MB-A1N-EA-00Copy
Manufacturer Standard Lead Time27 weeks
Order Code3642842
Product Range11938MB
Your Part Number
185 In Stock
720 more incoming. You can reserve stock now
185 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.480 (CNY167.7824) |
| 5+ | CNY131.290 (CNY148.3577) |
| 10+ | CNY114.100 (CNY128.933) |
| 20+ | CNY106.100 (CNY119.893) |
| 50+ | CNY103.980 (CNY117.4974) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.48 (CNY167.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MB-A1N-EA-00Copy
Manufacturer Standard Lead Time27 weeks
Order Code3642842
Product Range11938MB
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM102CFM
Noise Rating41dBA
Power Rating14.5W
Rated Speed2600rpm
Power Connection TypeTerminals
Current Rating250mA
IP Rating-
Air Flow - m3/min2.9m³/min
Product Range11938MB
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
41dBA
Rated Speed
2600rpm
Current Rating
250mA
Air Flow - m3/min
2.9m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
102CFM
Power Rating
14.5W
Power Connection Type
Terminals
IP Rating
-
Product Range
11938MB
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55
