Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MB-A1J-AA-00Copy
Manufacturer Standard Lead Time27 weeks
Order Code4138936
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.350 (CNY207.1855) |
| 5+ | CNY169.870 (CNY191.9531) |
| 10+ | CNY156.320 (CNY176.6416) |
| 25+ | CNY142.840 (CNY161.4092) |
| 50+ | CNY134.350 (CNY151.8155) |
| 100+ | CNY125.650 (CNY141.9845) |
| 250+ | CNY123.160 (CNY139.1708) |
| 5000+ | CNY120.600 (CNY136.278) |
Price for:Each
Minimum: 1
Multiple: 1
CNY183.35 (CNY207.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MB-A1J-AA-00Copy
Manufacturer Standard Lead Time27 weeks
Order Code4138936
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
External Depth38mm
Noise Rating28dB
Power Rating5.5W
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Technical Specifications
Nominal Rated Voltage AC
115V
External Depth
38mm
Power Rating
5.5W
Current Rating
80mA
Fan Frame Type
Square
Noise Rating
28dB
Power Connection Type
2 Lead Wires
IP Rating
-
Alternatives for 11938MB-A1J-AA-00
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.528898
