Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MA-24P-GA-00Copy
Order Code2770389
Product Range11938MA Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY404.720 (CNY457.3336) |
| 5+ | CNY398.250 (CNY450.0225) |
| 10+ | CNY391.780 (CNY442.7114) |
| 20+ | CNY383.950 (CNY433.8635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY404.72 (CNY457.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MA-24P-GA-00Copy
Order Code2770389
Product Range11938MA Series
Technical Datasheet
Air Flow - CFM181.16CFM
Noise Rating59.5dBA
Power Rating22.4W
Power Connection Type2 Lead Wires
Current Rating930mA
IP RatingIP69K
Product Range11938MA Series
Technical Specifications
Air Flow - CFM
181.16CFM
Power Rating
22.4W
Current Rating
930mA
Product Range
11938MA Series
Noise Rating
59.5dBA
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.417312
