Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MA-24P-EA-D0Copy
Manufacturer Standard Lead Time28 weeks
Order Code3889299
Product Range11938MA Series
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY515.060 (CNY582.0178) |
| 5+ | CNY476.240 (CNY538.1512) |
| 10+ | CNY437.410 (CNY494.2733) |
| 25+ | CNY398.580 (CNY450.3954) |
| 50+ | CNY374.860 (CNY423.5918) |
| 100+ | CNY371.760 (CNY420.0888) |
| 250+ | CNY364.340 (CNY411.7042) |
Price for:Each
Minimum: 1
Multiple: 1
CNY515.06 (CNY582.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MA-24P-EA-D0Copy
Manufacturer Standard Lead Time28 weeks
Order Code3889299
Product Range11938MA Series
Technical Datasheet
Bearing TypeBall Bearing
Noise Rating59dBA
Power Rating22.8W
Power Connection Type2 Lead Wires
Current Rating950mA
Product Range11938MA Series
Technical Specifications
Bearing Type
Ball Bearing
Power Rating
22.8W
Current Rating
950mA
Noise Rating
59dBA
Power Connection Type
2 Lead Wires
Product Range
11938MA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098885
