Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938KA-24K-EA-00Copy
Order Code4138951
Your Part Number
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY213.770 (CNY241.5601) |
| 5+ | CNY195.290 (CNY220.6777) |
| 10+ | CNY176.800 (CNY199.784) |
| 25+ | CNY166.640 (CNY188.3032) |
| 50+ | CNY156.480 (CNY176.8224) |
| 100+ | CNY147.540 (CNY166.7202) |
Price for:Each
Minimum: 1
Multiple: 1
CNY213.77 (CNY241.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938KA-24K-EA-00Copy
Order Code4138951
Technical Datasheet
Supply Voltage VDC24V
Power Connection Type2 Lead Wires
Current Rating210mA
IP Rating-
Technical Specifications
Supply Voltage VDC
24V
Current Rating
210mA
Power Connection Type
2 Lead Wires
IP Rating
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
