Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938KA-12M-EA-00Copy
Manufacturer Standard Lead Time54 weeks
Order Code3642830
Product Range11938KA
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.110 (CNY189.9643) |
| 5+ | CNY155.240 (CNY175.4212) |
| 10+ | CNY142.370 (CNY160.8781) |
| 20+ | CNY128.710 (CNY145.4423) |
| 50+ | CNY115.050 (CNY130.0065) |
Price for:Each
Minimum: 1
Multiple: 1
CNY168.11 (CNY189.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938KA-12M-EA-00Copy
Manufacturer Standard Lead Time54 weeks
Order Code3642830
Product Range11938KA
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM117.9CFM
Noise Rating46.5dB
Power Rating8.4W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating700mA
IP Rating-
Air Flow - m3/min3.34m³/min
Product Range11938KA
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
46.5dB
Rated Speed
3200rpm
Current Rating
700mA
Air Flow - m3/min
3.34m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
117.9CFM
Power Rating
8.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
11938KA
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398
