Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938KA-12L-EA-00Copy
Manufacturer Standard Lead Time27 weeks
Order Code3642828
Product Range11938KA
Your Part Number
178 In Stock
Need more?
178 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.400 (CNY191.422) |
| 5+ | CNY155.890 (CNY176.1557) |
| 10+ | CNY142.370 (CNY160.8781) |
| 20+ | CNY128.710 (CNY145.4423) |
| 50+ | CNY115.050 (CNY130.0065) |
Price for:Each
Minimum: 1
Multiple: 1
CNY169.40 (CNY191.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938KA-12L-EA-00Copy
Manufacturer Standard Lead Time27 weeks
Order Code3642828
Product Range11938KA
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM108.4CFM
Noise Rating42.5dB
Power Rating6.6W
Rated Speed2950rpm
Power Connection Type2 Lead Wires
Current Rating550mA
IP Rating-
Air Flow - m3/min3.07m³/min
Product Range11938KA
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
42.5dB
Rated Speed
2950rpm
Current Rating
550mA
Air Flow - m3/min
3.07m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
108.4CFM
Power Rating
6.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
11938KA
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.408233
