Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938FB-B3J-EA-00Copy
Order Code4138933
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.530 (CNY209.6489) |
| 5+ | CNY171.890 (CNY194.2357) |
| 10+ | CNY158.180 (CNY178.7434) |
| 25+ | CNY144.540 (CNY163.3302) |
| 50+ | CNY135.950 (CNY153.6235) |
| 100+ | CNY127.150 (CNY143.6795) |
Price for:Each
Minimum: 1
Multiple: 1
CNY185.53 (CNY209.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938FB-B3J-EA-00Copy
Order Code4138933
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Bearing TypeBall Bearing
Noise Rating33dB
Power Rating9W
Power Connection Type2 Lead Wires
Current Rating50mA
IP Rating-
Technical Specifications
Nominal Rated Voltage AC
230V
Bearing Type
Ball Bearing
Power Rating
9W
Current Rating
50mA
Fan Frame Type
Square
Noise Rating
33dB
Power Connection Type
2 Lead Wires
IP Rating
-
Technical Docs (1)
Alternatives for 11938FB-B3J-EA-00
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.522547
