Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925SE-24R-FT-DWCopy
Manufacturer Standard Lead Time27 weeks
Order Code4127124
Product Range11925SE Series
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.740 (CNY196.3262) |
| 5+ | CNY159.240 (CNY179.9412) |
| 10+ | CNY144.730 (CNY163.5449) |
| 20+ | CNY138.300 (CNY156.279) |
| 50+ | CNY131.870 (CNY149.0131) |
Price for:Each
Minimum: 1
Multiple: 1
CNY173.74 (CNY196.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925SE-24R-FT-DWCopy
Manufacturer Standard Lead Time27 weeks
Order Code4127124
Product Range11925SE Series
Technical Datasheet
Fan Frame TypeSquare
External Depth25mm
Power Connection Type3 Lead Wires
Current Rating300mA
IP RatingIP55
Product Range11925SE Series
Technical Specifications
Fan Frame Type
Square
Power Connection Type
3 Lead Wires
IP Rating
IP55
External Depth
25mm
Current Rating
300mA
Product Range
11925SE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166018
