Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925SA-24P-EA-D0Copy
Manufacturer Standard Lead Time27 weeks
Order Code3642824
Product Range11925SA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.320 (CNY166.4716) |
| 5+ | CNY135.520 (CNY153.1376) |
| 10+ | CNY123.720 (CNY139.8036) |
| 20+ | CNY118.240 (CNY133.6112) |
| 50+ | CNY112.760 (CNY127.4188) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.32 (CNY166.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925SA-24P-EA-D0Copy
Manufacturer Standard Lead Time27 weeks
Order Code3642824
Product Range11925SA
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM102CFM
Noise Rating40.5dB
Power Rating4.08W
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating170mA
IP Rating-
Air Flow - m3/min2.89m³/min
Product Range11925SA
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
40.5dB
Rated Speed
2800rpm
Current Rating
170mA
Air Flow - m3/min
2.89m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
102CFM
Power Rating
4.08W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
11925SA
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056699
