Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925SA-12Q-ELD-0Copy
Order Code4138736
Product Range11925SA Series
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.810 (CNY213.3553) |
| 5+ | CNY172.570 (CNY195.0041) |
| 10+ | CNY156.270 (CNY176.5851) |
| 25+ | CNY146.180 (CNY165.1834) |
| 50+ | CNY136.080 (CNY153.7704) |
| 100+ | CNY129.530 (CNY146.3689) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.81 (CNY213.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925SA-12Q-ELD-0Copy
Order Code4138736
Product Range11925SA Series
Technical Datasheet
External Depth25mm
Bearing TypeBall Bearing
Power Rating5.64W
Power Connection Type2 Lead Wires
Product Range11925SA Series
Technical Specifications
External Depth
25mm
Power Rating
5.64W
Product Range
11925SA Series
Bearing Type
Ball Bearing
Power Connection Type
2 Lead Wires
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792
