Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925SA-12Q-EA-D0Copy
Manufacturer Standard Lead Time27 weeks
Order Code3642822
Product Range11925SA
Your Part Number
212 In Stock
Need more?
212 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.420 (CNY162.0646) |
| 5+ | CNY137.930 (CNY155.8609) |
| 10+ | CNY132.430 (CNY149.6459) |
| 20+ | CNY127.700 (CNY144.301) |
| 50+ | CNY122.970 (CNY138.9561) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.42 (CNY162.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925SA-12Q-EA-D0Copy
Manufacturer Standard Lead Time27 weeks
Order Code3642822
Product Range11925SA
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM113CFM
Noise Rating44dB
Power Rating5.64W
Rated Speed1900rpm
Power Connection Type2 Lead Wires
Current Rating470mA
IP Rating-
Air Flow - m3/min3.2m³/min
Product Range11925SA
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
44dB
Rated Speed
1900rpm
Current Rating
470mA
Air Flow - m3/min
3.2m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
113CFM
Power Rating
5.64W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
11925SA
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056699
