Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925SA-12N-EA-D0Copy
Manufacturer Standard Lead Time27 weeks
Order Code3642803
Product Range11925SA
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.980 (CNY169.4774) |
| 5+ | CNY144.240 (CNY162.9912) |
| 10+ | CNY138.490 (CNY156.4937) |
| 20+ | CNY133.570 (CNY150.9341) |
| 50+ | CNY128.640 (CNY145.3632) |
Price for:Each
Minimum: 1
Multiple: 1
CNY149.98 (CNY169.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925SA-12N-EA-D0Copy
Manufacturer Standard Lead Time27 weeks
Order Code3642803
Product Range11925SA
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM91.1CFM
Noise Rating37dB
Power Rating2.88W
Rated Speed2500rpm
Power Connection Type2 Lead Wires
Current Rating240mA
IP Rating-
Air Flow - m3/min2.58m³/min
Product Range11925SA
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
37dB
Rated Speed
2500rpm
Current Rating
240mA
Air Flow - m3/min
2.58m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
91.1CFM
Power Rating
2.88W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
11925SA
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066149
