Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925SA-12K-EA-D0Copy
Manufacturer Standard Lead Time27 weeks
Order Code3642821
Product Range11925SA
Your Part Number
96 In Stock
Need more?
96 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.990 (CNY162.7087) |
| 5+ | CNY136.150 (CNY153.8495) |
| 10+ | CNY128.260 (CNY144.9338) |
| 20+ | CNY123.750 (CNY139.8375) |
| 50+ | CNY119.210 (CNY134.7073) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.99 (CNY162.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925SA-12K-EA-D0Copy
Manufacturer Standard Lead Time27 weeks
Order Code3642821
Product Range11925SA
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM57.5CFM
Noise Rating26.5dB
Power Rating1.08W
Rated Speed1900rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min1.63m³/min
Product Range11925SA
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
26.5dB
Rated Speed
1900rpm
Current Rating
90mA
Air Flow - m3/min
1.63m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
57.5CFM
Power Rating
1.08W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
11925SA
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165
